Capacitor Radial 10 uF 16v 85c 6mm X 11mm Increments Of 10

You may also like:
10UF/25V 4X5-R 10UF/25V 4X5-R
R10/25A R10/25A
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
UVR1H470MEA1TD UVR1H470MEA1TD

$0.15 ea

3,072 In Stock
More Available – 14 weeks


  • Jameco Part no.: 198839
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC1016H511-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.10
500+ $0.065
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Radial Capacitor

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    Voltage Rating16 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch2 mm
    Leakage Current0.01CV or 3uA,
    Height11 mm
    Body Diameter5 mm
    Capacitance10 µF
    Capacitance (pF)10000000


    Report a problem
    Suggest a product