Capacitor Radial 3300 uF 16 Volt 20% 85c 13x21x5mm

You may also like:
R3300/25-VP-R R3300/25-VP-R
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$1.19 ea

272 ship on May. 18
More Available – 14 weeks


  • Jameco Part no.: 198898
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC330016H1321-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $0.89
100+ $0.69
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Capacitor Radial 3300µF 16 Volt 20% 85c

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)3300
    Voltage Rating16 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)13 x 21 x 5
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch5 mm
    Height21 mm
    Body Diameter13 mm
    Capacitance3300 µF


    Report a problem
    Suggest a product