Resistor Thick Film 0805 100KΩ 1% 1/8W SMD Punched Carrier

You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC06J331TRF NRC06J331TRF
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J

$0.01 ea

10,000 ship on Jan. 29


  • Jameco Part no.: 1988989
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-6ENF1003V
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000

Resistor Thick Film 0805 100KΩ 1% 1/8W SMD Punched Carrier

Features

  • Small size and lightweight
  • Metal glaze thick film resistive element
  • Three layers of electrodes
  • Compatible with placement machines
  • Suitable for bot

    Report a problem
    Suggest a product
  • Specification Value
    Resistance Value100 KOhm
    Power Rating1/8W
    Tolerance1%
    FamilyERJ6E
    TechnologyThick Film
    Temperature Coefficient±100ppm/°C
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature155°C
    MountingSurface Mount
    PackagingPunched Carrier Tape and Reel
    Case Size0805
    Case StyleMolded
    Package/Case0805
    Product Depth1.25mm
    Product Height0.6mm
    Product Length2mm
    Product TypeResistor


    Report a problem
    Suggest a product