Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Capacitor Radial 2200 uF 35 Volt 20% 85c 16x25x7.5mm

You may also like:
R2200B35 R2200B35
UVZ1V222MHD UVZ1V222MHD
UFW1H222MHD UFW1H222MHD
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.89 ea

914 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 198986
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC220035H1626-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.55
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

2200µF Electrolytic Radial Capacitor

Features

  • Capacitance: 2200µF
  • Tolerance: ±20%
  • Voltage: 35V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2200
    Voltage (VDC)35
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)16 x 25 x 7.5
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic


    Report a problem
    Suggest a product