Capacitor Radial 4700 uF 35 Volt 20% 85c 18mm X 35mm

You may also like:
R4700/50 R4700/50
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$1.49 ea

294 ship on Jan. 18
More Available – 14 weeks


  • Jameco Part no.: 199006
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC470035H1836-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

4700 µF Electrolytic Radial Capacitor

Features

  • Capacitance: 4700µF
  • Tolerance: ±20%
  • Voltage: 35V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4700
    Voltage (VDC)35
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)18 x 34 x 8
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic


    Report a problem
    Suggest a product