Bipolar Motor Driver Parallel PowerDIP-20

You may also like:
SN754410NE SN754410NE
AH5775-P-B AH5775-P-B
L293DNE L293DNE
L298N L298N
L297 L297
L293NE L293NE

$3.09 ea

129 ship on May. 17
More Available – 8 weeks


  • Jameco Part no.: 1991563
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L293E
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $3.09
10+ $2.89
100+ $2.19

Request a Large Quantity Quote

Bipolar Motor Driver Parallel PowerDIP-20

Specifications

  • Motor Type - Stepper: Bipolar
  • Motor Type - AC, DC: Brushed DC
  • Function: Driver - Fully Integrated, Control and Power Stage
  • Output Configuration: Half Bridge (4)
  • Interface: Parallel
  • Technology: n/a
  • Step Resolution: n/a
  • Applications: General Purpose
  • Current - Output: 1 A
  • Voltage - Supply: 4.5 V to 36 V
  • Voltage - Load: 4.5 V to 36 V
  • Operating Temperature: -40°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm) (PowerDIP-20)
  • Base Number: L293


Report a problem
Suggest a product
Specification Value
PackagePowerDIP-20
Maximum Operating Current24 mA
Minimum Input Voltage4.5 V
Input Voltage-
Maximum Input Voltage36 V
Product TypeDriver - Fully Integrated, Control and Power Stage


Report a problem
Suggest a product