Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Con Volt DC-DC Single Output Step Down 7-Pin (7+Tab) HEPTAWATT V

STMicroelectronics
L4960
You may also like:
LT1173CN8-5#PBF LT1173CN8-5#PBF
LT1976EFE#PBF LT1976EFE#PBF
LT1271CT#PBF LT1271CT#PBF
LM2576T-ADJG LM2576T-ADJG
L4978 L4978

$5.09 ea

732 ship on Mar. 3


  • Jameco Part no.: 1991580
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L4960
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.09
50+ $4.59
100+ $4.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
DC to DC Converter Single Step Down 9 Volt to 46 Volt 7-Pin (7+Tab) HEPTAATT V

Report a problem
Suggest a product
Specification Value
Switching ModeStep Down
Output TypeAdjustable
Number of Outputs1
Switching Frequency150 KHz(Typ)
Efficiency90%
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count7
Product Width4.8mm(Max)
Product Height9.2mm
Product Length10.4mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product