Capacitor Axial 2200 uF 50 Volt 20% 85c 18mm X 33mm

You may also like:
A220UF-50V A220UF-50V
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R

$3.95 ea

361 ship on May. 7
More Available – 14 weeks


  • Jameco Part no.: 199479
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EA220050H1836-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95
1000+ $2.59

Request a Large Quantity Quote

2200µF Electrolytic Axial Capacitor

Features

  • Capacitance: 2200µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2200
    ConstructionAxial
    Voltage Rating50 VDC
    Tolerance20%
    Size (Dia. x L)(mm)18 x 33
    Maximum Operating Temperature85°C
    MountingThrough Hole
    FamilyEA
    TypeElectrolytic
    Length33 mm
    Body Diameter18 mm
    Capacitance2200µF


    Report a problem
    Suggest a product