Capacitor Axial 3300 uF 50 Volt 20% 85c 22x43mm

You may also like:
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R

$3.95 ea

308 ship on May. 14
450 ship on Sep. 10


  • Jameco Part no.: 199487
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EA330050H2042-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $2.95
500+ $2.59
1000+ $2.25

Request a Large Quantity Quote

3300µF Electrolytic Axial Capacitor

Features

  • Capacitance: 3300µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 22mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)3300
    ConstructionAxial
    Voltage Rating50 VDC
    Tolerance20%
    Body Diameter22 mm
    Length43 mm
    Maximum Operating Temperature85°C
    MountingThrough Hole
    FamilyEA
    TypeElectrolytic
    Capacitance3300µF


    Report a problem
    Suggest a product