LED Yellow Diffused 5mm (T-1 3/4) 585nm 12.6mcd 60VA

You may also like:
LY3330 LY3330
LTL-4253 LTL-4253
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
LTL-4231N LTL-4231N

$0.25 ea

8,974 ship on Jan. 26
More Available – 5 weeks


  • Jameco Part no.: 1995927
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-1401
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.07
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

LED Uni-Color Yellow 585nm 2-Pin

Specifications

  • Low power consumption
  • Medium profile: 7.24mm (0.285") nominal
  • General purpose leads
  • I.C. Compatible/low current requirement
  • Reliable and rugged

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorYellow
    Brightness (mcd)2.2
    Lens TypeDiffused
    Viewing Angle (deg)60
    Forward Voltage - Vf (Typ.)2
    Forward Current - If (Typ.)20 mA
    Wavelength585 nm
    Height (mm)7.2
    Mounting0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product