Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Red LED Clear Red Lens 635nm 2-Pin T1 (3mm)

Lite-On Electronics
LTL-1CHEE
You may also like:
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
LTL-4231N LTL-4231N

$0.10 ea

1,332 ship on Dec. 8


  • Jameco Part no.: 1995943
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-1CHEE
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
280+ $0.10
1400+ $0.09
2800+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 280

Red LED 635nm 2-Pin

Specifications

  • Illumination Color: Red
  • Lens: Clear Red
  • Wavelength: 635nm
  • Luminous Intensity: 19mcd
  • Forward Current: 20mA
  • Forward Voltage: 2V
  • Viewing Angle: 45°
  • Mounting Style: Through Hole
  • LED Size: T-1 (3mm)
  • Lens Dimensions: 3mm
  • Lens Shape: Dome
  • Operating Temperature: -55°C to 100°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product