# of units | Price |
---|---|
30+ | $1.15 |
150+ | $0.96 |
300+ | $0.85 |
Request a Large Quantity Quote
Specification | Value |
---|---|
LED Display Type | Super Bright |
Color | Green |
Lens Type | Water Clear |
Package | 5mm, T-1 3/4 |
Wavelength-Nom (nm) | 525 |
Luminous Intensity - Iv (mcd) | 2500 |
Viewing Angle (deg) | 30 |
Forward Voltage - Vf (Typ.) | 3.5 |
Forward Current - If (Typ.) | 20 |
Height (mm) | 8.7 |
Mounting | Through Hole |
Pins | 2 |
Lead Space (mm) | 2.54 |