# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.19 |
100+ | $0.09 |
500+ | $0.06 |
1000+ | $0.045 |
Specification | Value |
---|---|
LED Display Type | SMD |
Color | Yellow |
Lens Type | Water Clear |
Package | SMD 3.2x1.6mm |
Wavelength | 588 nm |
Luminous Intensity - Iv (mcd) | 6 |
Viewing Angle (deg) | 130 |
Forward Voltage - Vf (Typ.) | 2.1 |
Forward Current - If (Typ.) | 20 mA |
Height (mm) | 1.1 |
Mounting | SMD |