Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Push Button Tactile Switch Single Pole Single Throw Off Momentary (On) 12 volt @ 20 mA

You may also like:
B3F-1000 B3F-1000
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Clearance

$0.39 ea

2,778 ship on Feb. 18


  • Jameco Part no.: 199726
  • Manufacturer: Panasonic
  • Manufacturer no.: EVQ-11A04M
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Tactile Push-button Switch

Features
  • Compact and round-type light touch switch with radial taping
  • Higher mounting efficiency due to forged terminals
  • Same characteristics as 5N type
  • Button color: White
  • Contact rating: 20 mA @ 15 VDC
  • Contact resistance: 50mΩ max.
  • Insulation resistance: 50MΩ min. (at 100 VDC)
Recommended Applications:
  • Operating push-button switches for audio-visual, OA or communication equipment and measuring instruments


Report a problem
Suggest a product
Specification Value
Number of Pins2
Current Rating (mA @ VDC)20 @ 15
Length (inch)0.24
Width (inch)0.24
Depth (inch)0.14
Actuator Length (inch)0.03
Lead Spacing (in.)0.20 x 0.17
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeRound Button
Color - Actuator/CapWhite
Mounting StyleThrough Hole
Termination StylePC Pins


Report a problem
Suggest a product