PTC Resettable Fuse 30V 7A Ih Through Hole Radial Disc

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
RXE075 RXE075
MF-R110 MF-R110
MF-R090 MF-R090

$0.65 ea

1,294 ship on May. 7
More Available – 7 weeks


  • Jameco Part no.: 1997615
  • Manufacturer: Bourns
  • Manufacturer no.: MF-R700
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.59
100+ $0.43
500+ $0.32
1000+ $0.29

Request a Large Quantity Quote

PTC Resettable Fuse 30V 7A Ih Through Hole Radial Disc

Specifications

  • Series: Multifuse®, MF-R
  • Type: Polymeric
  • Voltage - Max: 30 V
  • Current - Max: 40 A
  • Current - Hold (Ih) (Max): 7 A
  • Current - Trip (It): 14 A
  • Time to Trip: 17.5 s
  • Resistance - Initial (Ri) (Min): 5 mOhms
  • Resistance - Post Trip (R1) (Max): 30 mOhms
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Dimension: 0.870" L x 0.118" W (22.10 mm x 3.00 mm)
  • Height - Seated (Max): 1.173" (29.80 mm)
  • Lead Spacing: 0.402" (10.20 mm)
  • Approval Agency: UL, CUL, TUV
  • Base Number: MF-R


Report a problem
Suggest a product
Specification Value
Current Rating40 A
Voltage Rating30 VDC
IHOLD (A)7
ITRIP (A)14
Initial Resistance Ohms @ 23°C MIN7.00
Initial Resistance Ohms @ 23°C MAX14.0
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product