Resistor Pot 10k Ohm 20% 3/4 Watt 1 Turn 6.35mm Pin Through Hole

You may also like:
P160KN-0QD15B1MEG P160KN-0QD15B1MEG

$4.95 ea

4 ship on May. 21


  • Jameco Part no.: 1998159
  • Manufacturer: Bourns
  • Manufacturer no.: PCW1J-B24-BAB103L
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
10+ $4.95
50+ $4.43
100+ $3.96

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Resistor POT 10K Ohm 20% 3/4 Watt 1(Electrical)/1(Mechanical)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

Report a problem
Suggest a product
Specification Value
Resistance (ohm)10000
Power Rating0.75 W
Tolerance20%
Shaft Length19
Termination StylePCB Terminal
TaperLinear
Manufacturer SeriesPC
Number of Turns1
Minimum Operating Temperature1°C
Maximum Operating Temperature125°C
MountingThrough Hole
Temperature Coefficient1000 ppm/°C
Shaft Diameter0.250" (6.35mm)
Resistance10 KOhm


Report a problem
Suggest a product