Resettable Fuse 1.60A-H 3.20A-T 40A-M 60VDC

You may also like:
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
RXE075 RXE075
MF-R110 MF-R110
MF-R090 MF-R090
MF-R030 MF-R030

$0.69 ea

158 ship on May. 6
More Available – 13 weeks


  • Jameco Part no.: 199938
  • Manufacturer: Excel Cell Electronics
  • Manufacturer no.: ERFRA160-60Z
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.59

Request a Large Quantity Quote

Resettable Fuse 1.60A-H 3.20A-T 40A-M 60VDC

Specifications

  • Radial Leaded, lower hold current, solid state
  • Operation current 100mA to 3.75A
  • Maximum voltage 60V
  • Temperature range -40°C to 85°C
  • Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirement

    Applications

  • Ideal for low voltage power supply with a load to be protected
  • Computers and peripherals
  • Security and fire alarm system
  • General electronics
  • Loud speakers
  • Automotive applications
  • Power transformers

    Report a problem
    Suggest a product
  • Specification Value
    Current Rating40 A
    Voltage Rating60 VDC
    IHOLD (A)1.6
    ITRIP (A)3.2
    Initial Resistance Ohms @ 23°C MIN0.09
    Initial Resistance Ohms @ 23°C MAX0.22
    Mounting FeatureThrough Hole
    Terminal PlacementRadial
    Number of Terminals2


    Report a problem
    Suggest a product