Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual Electronic Dice Game Kit

You may also like:
MK130 MK130
MK102 MK102
MK131 MK131
K8038 K8038
MK100 MK100
MK101 MK101
Price Reduced

$16.95 ea

13 ship on Jul. 14
More Available – 13 weeks


  • Jameco Part no.: 200352
  • Manufacturer: Velleman
  • Manufacturer no.: K3400
  • Electronics Parts Locator

Dual Electronic Dice Kit

Board games provide an excellent source of entertainment. However, the dice can be a constant source of distraction: they fall off the table, allow cheating, results may not be seen properly and so on. There can be no doubt at all about the result displayed on this electronic dice module, and cheating is out of the question. Displays are switched off automatically after 30 seconds to save battery power. Rolls out slowly when releasing the push button.

Features:

  • Two fully independent dice, at your choice you can play with one or two dice
  • 85-piece kit
  • Experience level: Intermediate

    Specifications:

  • Power supply: 8 to 12V DC or 6V AC / 60mA
  • PCB dimensions: 3.0" (L) x 2.8" (W)
  • Weight: 0.5 lbs

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelBeginner Kit


    Report a problem
    Suggest a product