LED Display 7-Segment Green 0.30 Inch Common Cathode LHDP/RHDP 2mcd

You may also like:
LTS-312AG LTS-312AG
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Clearance

$0.49 ea

79 ship on Nov. 13


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35

Request a Large Quantity Quote

Single Digit 7-Segment Display

Features:

  • Character Height: 0.3"
  • Number of pins: 10
  • Illuminated Color: Green
  • Typical mcd: 2.0 mcd
  • Decimal Point: Right Hand
  • Wavelength: 565 nm
  • Polarity: Common Cathode

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    No. of Digits1
    Illuminated ColorGreen
    Character Height (inch)0.30
    ColorGrey
    ConfigurationCommon Cathode
    Dominant Wavelength565 nm
    Intensity2.0 mcd
    Decimal PointLHDP/RHDP
    Maximum Forward Voltage2.6 V
    Maximum Forward Current20 mA
    Typical [email protected](mA)0.2 @ 10
    Buss PolarityCC
    Peak Wavelength565nm
    Digit Size0.3 inch
    Pins / Leads10
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)2.1 @ 20
    Total Thickness5.08mm
    Viewing Area Height18.75mm
    Wavelength (nm)565
    Display Height (mm)7.65
    Minimum Operating Temperature-35°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Product TypeLED Displays


    Report a problem
    Suggest a product