LED Display 7-Segment Yellow 0.80 Inch Common Anode LHDP/RHDP 2.4mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.25 ea

456 ship on Sep. 18


  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.75

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 0.80"
  • Illuminated color: Yellow
  • Bus polarity: Common Anode
  • Number of pins/leads: 18
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.4 mcd @ 10mA
  • Wavelength: 630nm
  • Decimal point location: Left-hand side and Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorYellow
Character Height (inch)0.80
ColorOrange
ConfigurationCommon Anode
Dominant Wavelength630 nm
Intensity2.4 mcd
Decimal PointLHDP/RHDP
Maximum Forward Voltage2.8 V
Maximum Forward Current25 mA
Typical [email protected](mA)[email protected]
FamilyLTS-3401LE
TypeModule
Number of LEDs9
Peak Wavelength630nm
Digit Size0.8in
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Total Thickness8.32mm
Viewing Area Height20.32mm
Viewing Area Length11mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackagePDIP
Product Width19.9mm
Product Height8.38mm
Product Length27.69mm
Product TypeLED Displays


Report a problem
Suggest a product