Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

LED Dot Matix 5x7 Green 0.70 Inch High CC/AR 2mcd Stackable

You may also like:
1487 1487
LD788BS-SS22 LD788BS-SS22
TIL311 TIL311
LTP2558AA LTP2558AA
LM15088BUY LM15088BUY
LTP305R LTP305R

$1.25 ea

19,754 ship on Dec. 7


  • Jameco Part no.: 2005497
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTP-757G
  • HTS code: 8531200040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.75
1000+ $0.59

Request a Large Quantity Quote

5 x 7 LED Dot Matrix Display

Features:
  • Character height: 0.7"
  • Illuminated color: Green
  • Array polarity: 5 x 7 Cathode Column, Anode Row
  • 12-pin package
  • Typical operating voltage: 2.1V @ 20mA
  • Typical brightness: 2.0mcd @ 80mA
  • Wavelength: 565nm

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeDot Matrix
    Matrix Pattern5x7
    Illuminated ColorGreen
    Dot Size0.078"
    Size (L" x W" x H")0.70 x 0.50
    ColorGrey
    ConfigurationCC/AR
    Dominant Wavelength565 nm
    Intensity2.0 mcd
    Forward Voltage - Vf (Typ.)2.1 V
    Forward Current - If (Typ.)11 mA
    MountingThrough Hole
    Pin Count12
    Number of LEDs35


    Report a problem
    Suggest a product