Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

LED Yellow Non Diffused 3mm (T-1) 588nm 40mcd 45VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
LTL-4231N LTL-4231N

$0.25 ea

17,215 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 2006705
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-1CHYE
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.13
100+ $0.10
500+ $0.08
1000+ $0.05

Request a Large Quantity Quote

LED Uni-Color Yellow 585nm 2-Pin

Specifications

  • Low power consumption
  • High efficiency
  • Versatile mounting on PC board or panel
  • IC compatible/low current requirement

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorYellow
    Brightness (mcd)40
    Lens TypeDiffused
    Viewing Angle (deg)45
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)10 mA
    Wavelength585 nm
    Height (mm)5.2
    Mounting0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product