1 to 3 Watt Power LED Driver Power Up To Four 1 Watt or 2 3 Watt High Power LEDs

You may also like:
LTC1733EMSE#PBF LTC1733EMSE#PBF
MCP73831T-2ATI/OT MCP73831T-2ATI/OT
MCP73832T-2ACI/OT MCP73832T-2ACI/OT
MCP73123T-22SI/MF MCP73123T-22SI/MF
LT1512LS8#TRPBF LT1512LS8#TRPBF
UC2906N UC2906N

$10.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2006932
  • Manufacturer: Velleman
  • Manufacturer no.: K8071
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8539310000
  • Electronics Parts Locator
# of units Price
5+ $10.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
1W/3W Power LED Driver

Delivers accurate constant current required by most high-power LEDs

Features:
  • Input voltage: 6-12VAC/9-18VDC
  • Constant current source: 350mA / 700mA max.
  • Power consumption: 650mA max.
  • Power up to four 1W or two 3W high-power LEDs
  • High-efficiency due to switch mode principle
  • Short-circuit protected
  • Built-in rectifier for easy connection to AC source
  • Also suited as fixed current NiCd/NiMH battery charge circuit
  • Size: 1.8"L x 1.2"W x 0.64"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product