Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.01 uF 100 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
Price Reduced

$0.014 ea

296,000 ship on Jun. 1


  • Jameco Part no.: 2009594
  • Manufacturer: AVX
  • Manufacturer no.: 08051C103KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
3575+ $0.014
17875+ $0.012
89375+ $0.011

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,575
Capacitor Ceramic 0.01uF 100 Volt X7R 10% Surface Mount 0805 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.01 µF
Voltage Rating (DC)100
Tolerance (%)10
DielectricX7R
Body Width (mm)2.01
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm


Report a problem
Suggest a product