Capacitor 0.0033 uF 250 Volt AC PLYE 20% 15 X 5 X 11.5mm Radial 12.5mm

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$0.25 ea

899 ship on May. 17


  • Jameco Part no.: 2009851
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-U2A332ML
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
120+ $0.25
600+ $0.19
1200+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120
Capacitor Film Suppression X2/Y2 0.0033uF 250VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5 mm 85C

Report a problem
Suggest a product
Specification Value
Voltage Rating250 VAC
Tolerance20%
Size (L x W x H) (mm)15 x 5 x 11.5
Lead Pitch12.5mm
Maximum Operating Temperature85°C
DielectricPLYE
Minimum Operating Temperature-40°C
MountingThrough Hole
Lead Diameter0.6mm
Seated Plane Height11.5mm
Depth5mm
Height11.5mm
Product Length15mm


Report a problem
Suggest a product