Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.022 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1V471MPD UVR1V471MPD

$0.015 ea

192,000 ship on Aug. 19


  • Jameco Part no.: 2009931
  • Manufacturer: AVX
  • Manufacturer no.: 08055C223KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
3335+ $0.015
16675+ $0.013
83375+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,335
Capacitor Ceramic 0.022uF 50 Volt X7R 10% Surface Mount 0805 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.022 µF
Voltage Rating (DC)50
Tolerance (%)10
DielectricX7R
Body Width (mm)2.01
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm


Report a problem
Suggest a product