Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diode Switching 70 Volt 0.2A 3-Pin SOT-23

You may also like:
1N4148BU 1N4148BU
1N914TR 1N914TR
1N34A 1N34A
1N4148. 1N4148.
1N270 1N270
1N4148TRA 1N4148TRA

$0.037 ea

450,000 ship on Jun. 1


  • Jameco Part no.: 2011184
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMBD6100LT1G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.037
15000+ $0.032
30000+ $0.029

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Diode Switching 70 Volt 0.2A 3-Pin SOT-23

Specifications

  • Peak Reverse Voltage: 70V
  • Forward Continuous Current: 0.2A
  • Max Surge Current: 0.5A
  • Recovery Time: 4ns
  • Forward Voltage Drop: 1.1V
  • Operating Temperature: -55°C

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageSOT-23
    Peak Repetitive Reverse Voltage70 V
    DC Forward Current0.2 A
    Peak Forward Voltage1.1 V
    MountingSurface Mount
    Pin_Count3
    PackagingTape and Reel
    FamilyMMBD6100L
    Product Length2.9mm
    Product Width1.3mm
    Product Height0.94mm
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    Peak Non-Repetitive Surge Current0.5 A
    Peak Reverse Current0.1uA
    Peak Reverse Recovery Time4ns
    TypeSwitching Diode
    ConfigurationDual Common Cathode


    Report a problem
    Suggest a product