Unidirectional Regulator Diode 5.6V 0.5W

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.052 ea

36,000 ship on Jan. 25


  • Jameco Part no.: 2011660
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMSZ4688T1G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
    • Electronics Parts Locator
# of units Price
965+ $0.052
4825+ $0.046
24125+ $0.041

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 965

Unidirectional Regulator Diode 5.6V 0.5W

These Zener diodes are offered in the convenient, surface mount plastic SOD-123 package> These devices provide a convenient alternative to the leadless 34-package style.

Features

  • 500mW Ra

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product