Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 10 uF 6.3 Volt X5R 20% Surface Mount 0805 Embossed Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
K103K15X7RF53L2 K103K15X7RF53L2
GMC31X7R106K16NT GMC31X7R106K16NT
TAP106K025SCS TAP106K025SCS
NMC0603X5R105K25TRP4F NMC0603X5R105K25TRP4F
UVR1C222MHD UVR1C222MHD

$0.065 ea

381,000 ship on Oct. 5


  • Jameco Part no.: 2012671
  • Manufacturer: AVX
  • Manufacturer no.: 08056D106MAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
3000+ $0.065
15000+ $0.057
30000+ $0.051

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Capacitor Ceramic 10uF 6.3 Volt X5R 20% Surface Mount 0805 85C Embossed

Report a problem
Suggest a product
Specification Value
Capacitance Value10 µF
Voltage Rating (DC)6.3
Tolerance (%)20
DielectricX5R
Body Width (mm)2.01
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 1.4mm
Product Depth1.25mm
Product Height1.4mm(Max)
Product Length2.01mm


Report a problem
Suggest a product