Capacitor 0.22 uF 50 Volt X7R 10% Surface Mount 1206 Paper Tape and Reel

You may also like:
NMC0603X5R105K25TRP4F NMC0603X5R105K25TRP4F
NMC1210Y5V105Z50TRPLPF NMC1210Y5V105Z50TRPLPF
GMC31X7R106K16NT GMC31X7R106K16NT
GMC32Z5U474M50NT GMC32Z5U474M50NT
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP

$0.06 ea

60,000 ship on Sep. 30


  • Jameco Part no.: 2013059
  • Manufacturer: AVX
  • Manufacturer no.: 12065C224KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
770+ $0.065
3850+ $0.057
19250+ $0.051

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 770
Capacitor Ceramic 0.22uF 50 Volt X7R 10% Surface Mount 1206 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.22 uF
Voltage50VDC
DielectricX7R
Case StyleCeramic Chip
Family1206
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case1206
Size3.2mm X 1.6mm X 0.94mm
Product Depth1.6mm
Product Height0.94mm(Max)
Product Length3.2mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product