Diode SS14 Schottky Barrier Rectifier 40Volt 1A DO-214AC

Vishay
SS14-E3/61T
You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.09 ea

39,600 ship on Sep. 23


  • Jameco Part no.: 2013729
  • Manufacturer: Vishay
  • Manufacturer no.: SS14-E3/61T
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1800+ $0.091
9000+ $0.079
18000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,800
Diode Schottky 40 Volt 1A 2-Pin SMA


SS14-E3/61T,1A,40V,SM SCHOTTKY RECT, A/S, (SMA),12MM/T,7"PL-

Report a problem
Suggest a product
Specification Value
Supplier PackageSMA
Peak Repetitive Reverse Voltage40 V
DC Forward Current1 A
Peak Forward Voltage0.5 V
ApplicationSchottky Diode
MountingSurface Mount
Pin_Count2
PackagingTape and Reel
FamilySS14
Product Length4.5mm(Max)
Product Width2.79mm(Max)
Product Height2.09mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current40A
Peak Reverse Current200uA
ConfigurationSingle


Report a problem
Suggest a product