Capacitor 0.22 uF 50 Volt X7R 10% Surface Mount 1210 Paper Tape and Reel

You may also like:
NMC0603X5R105K25TRP4F NMC0603X5R105K25TRP4F
NMC1210Y5V105Z50TRPLPF NMC1210Y5V105Z50TRPLPF
GMC31X7R106K16NT GMC31X7R106K16NT
GMC32Z5U474M50NT GMC32Z5U474M50NT
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
Price Reduced

$0.09 ea

132,000 ship on Dec. 12


  • Jameco Part no.: 2015353
  • Manufacturer: AVX
  • Manufacturer no.: 12105C224KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
560+ $0.09
2800+ $0.079
14000+ $0.071

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 560
Capacitor Ceramic 0.22uF 50 Volt X7R 10% Surface Mount 1210 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.22 uF
Voltage50VDC
DielectricX7R
Case StyleCeramic Chip
Family1210
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case1210
Size3.2mm X 2.5mm X 0.94mm
Product Depth2.5mm
Product Height0.94mm(Max)
Product Length3.2mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product