# of units | Price |
---|---|
105+ | $0.49 |
525+ | $0.39 |
2625+ | $0.35 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3306 |
Family | F |
Resistance (ohm) | 10000 |
Power Rating | 0.2 W |
Tolerance (%) | 25 |
Product Type | Trimmer |
Number of Turns | 1 |
Actuator Type | Top Cross |
Termination Style | Pins |
Shaft Diameter (mm) | .8 |
Resistive Element Material | Cermet |
Technology | Open Frame |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 100 |
Mounting | Through Hole |
Taper | Linear |
Width (mm) | 8.1 |
Height (mm) | 7.62 |
Length (mm) | 6.81 |
Temperature Coefficient (ppm/Cel) | 250 |
Actuator Orientation | Top |