Photocell CdS 4-11K Ohm at 10lux 300K at 0lux 125mW 150V

You may also like:
CDS001-8001 CDS001-8001
CDS001-8003 CDS001-8003
CDS004-5003 CDS004-5003
CDS004-5001 CDS004-5001
CDS002-9008 CDS002-9008
CDS002-9004 CDS002-9004

$1.49 ea

2,892 ship on May. 12
More Available – 14 weeks


  • Jameco Part no.: 202366
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS002-9001
  • HTS code: 8541407080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.95

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell


Generate variable signals based on detection of light levels.

Features:

  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 90mW
  • Resistance (Dark): 300kΩ
  • Resistance (Light): 4kΩ
  • Lead length: 1.02"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

Applications:

  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers


Report a problem
Suggest a product
Specification Value
Cell Resistance Min-Max @ 10 LUX (K ohms)4 to 11
Cell Resistance @ 0 Lux/10sec. (K ohms)300
Power Dissipation125 mW
Maximum Input Voltage150 VDC
Peak Spectral Response (nm)570
Height0.14 in.
Width0.17 in.
Lead Pitch1.02 mm, 0.1 in.


Report a problem
Suggest a product