Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Voltage Regulator 1.2V 1.5A

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.71 ea

3,187 ship on Aug. 18


  • Jameco Part no.: 2027354
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LM317D2TG
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
75+ $0.71
375+ $0.62
1875+ $0.54

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75

Voltage Regulator 1.2V 1.5A

The LM317 is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires on

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product