Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8 Inch Round Cermet Potentiometer 50 Ohms 1/2 Watt 20% 1 Turn Thru Hole Side Adjust

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
3352W-1-203K(91WR20K) 3352W-1-203K(91WR20K)
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)
Slashed Prices - Limited Quantity

$1.25 ea

254 ship on Oct. 20


  • Jameco Part no.: 2035805
  • Manufacturer: Bourns
  • Manufacturer no.: 91AR50 (3352T-1-500)
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

3/8 Inch Round Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 50
  • Shape: Round
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 20%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyT
Resistance (Ohms)50
Power Rating0.5 W
Tolerance (%)20
Product TypeTrimmer
Number of Turns1
Actuator TypeThumb/Slot
Termination StylePins
Shaft Diameter (mm)4.06
Resistive Element MaterialCermet
TechnologyOpen Frame
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)8.89
Height (mm)3.81
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product