# of units | Price |
---|---|
35+ | $1.59 |
175+ | $1.39 |
875+ | $1.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3386 |
Family | X |
Resistance (Ohms) | 5000 |
Power Rating | 0.5 W |
Tolerance (%) | 10 |
Product Type | Trimmer |
Number of Turns | 1 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter (mm) | 3.15 |
Resistive Element Material | Cermet |
Technology | Sealed |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Through Hole |
Taper | Linear |
Width (mm) | 4.83 |
Height (mm) | 9.53 |
Length (mm) | 9.53 |
Temperature Coefficient (ppm/Cel) | 100 |
Actuator Orientation | Side |