Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 47 uF 10 Volt 10% 6.5 X 10mm Radial 2.5mm 1% Bulk

You may also like:
TM47/16 TM47/16
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$1.65 ea

297 ship on Aug. 12


  • Jameco Part no.: 2037421
  • Manufacturer: AVX
  • Manufacturer no.: TAP476K010SCS
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
20+ $1.65
100+ $1.43
200+ $1.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Capacitor Tantalum Solid 47uF 10 Volt 10% (6.5 X 10mm) Radial 2.5 mm 1.7 Ohm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage (VDC)10
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)6.5 x 10
Lead Spacing (mm)2.5
FamilyTAP
PolarityPolar
Dissipation Factor8%
Equivalent Series Resistance1.7Ohm
Leakage Current3.7uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Seated Plane Height10mm(Max)
Product Height10mm(Max)
Product Diameter6.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product