# of units | Price |
---|---|
20+ | $2.49 |
100+ | $2.19 |
200+ | $1.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Supplier Package | PDIP |
Family Name | PIC12 |
Device Core | PIC |
Data Bus Width | 8Bit |
Instruction Set Architecture | RISC |
Maximum Clock Rate | 4MHz |
Maximum Speed | 4MHz |
Number of Programmable I/Os | 6 |
Number of Timers | 1 |
Program Memory Size | 768Byte |
Program Memory Type | Flash |
RAM Size | 25Byte |
Minimum Operating Supply Voltage | 2V |
Typical Operating Supply Voltage | 2.5V|3.3V|5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Through Hole |
Packaging | Tube |
Pin_Count | 8 |
Family | PIC12F508 |
Product Width | 6.35mm |
Product Height | 3.3mm |
Product Length | 9.27mm |
Product Type | Microcontroller |