Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Unshrouded Pin Header Dual Row Vertical 32 Position (2x16) 2.54mm Pitch

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X8SG-R 7000-2X8SG-R
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R

$0.79 ea

405 ship on Sep. 28
More Available – 13 weeks


  • Jameco Part no.: 203861
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X16SG-R
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.74
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

Unshrouded Pin Header Dual Row Vertical 32 Position (2x16) 2.54mm Pitch

Specifications

  • Double row design (2 row)
  • 32 positions (2x16)
  • Goldtail
  • Pin pitch: 0.1" (2.54 mm)
  • Row pitch: 0.1" (2.54 mm)
  • 0.025" square posts
  • 0.23" mating length
  • 0.120" solder tail
  • Contact rating: 3 A
  • Breakaway design, although more difficult with dual row


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows2
Number of Contacts32
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product