Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Unshrouded Pin Header Dual Row Right Angle 12 Position 2.54mm Pitch

You may also like:
7000-2X40RG-R 7000-2X40RG-R
2012-254-2X5RG 2012-254-2X5RG
2012-254-2X8RG 2012-254-2X8RG
2012-254-2X7RG 2012-254-2X7RG
7000-2X17RG-R 7000-2X17RG-R
7000-2X4RG-R 7000-2X4RG-R
Sale

$0.39 ea

882 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 203941
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X6RG-R
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

Unshrouded Pin Header Dual Row Right Angle 12 Position 2.54mm Pitch

Specifications

  • Double row design (2 row)
  • 12 positions (2x6)
  • Goldtail
  • Pin pitch: 0.1" (2.54 mm)
  • Row pitch: 0.1" (2.54 mm)
  • 0.025" square posts
  • 0.23" mating length
  • 0.120" solder tail
  • Breakaway design, although more difficult with dual row


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows2
Number of Contacts12
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product