Capacitor 22 uF 35 Volt 10% 8.5 X 12.5mm Radial 2.5mm 1% Bulk

You may also like:
TAP226K035CCS TAP226K035CCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35

$1.79 ea

818 ship on Mar. 3
More Available – 3 weeks


  • Jameco Part no.: 2040196
  • Manufacturer: AVX
  • Manufacturer no.: TAP226K035SCS
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.49
100+ $1.15
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Capacitor Tantalum Solid 22uF 35 Volt 10% (8.5 X 12.5mm) Radial 2.5 mm 1.3 Ohm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)22
Voltage (VDC)35
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)8.5 x 12.5
Lead Spacing (mm)2.5
FamilyTAP
PolarityPolar
Dissipation Factor8%
Equivalent Series Resistance1.3Ohm
Leakage Current6.1uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Seated Plane Height12.5mm(Max)
Product Height12.5mm(Max)
Product Diameter8.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product