Specification |
Value |
Supplier Package | SOP |
Category | Transceiver |
Maximum Data Rate | 1Mbps |
Maximum Supply Current | 75mA |
Number of Transceivers | 1 |
Power Down Mode | Sleep|Standby |
Standard Supported | ISO 11898 |
Minimum Operating Supply Voltage | 4.5V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Surface Mount |
Packaging | Tube |
Pin_Count | 8 |
Supplier_Package | SOIC N |
Product Width | 3.9mm |
Product Height | 1.25mm(Min) |
Product Length | 4.9mm |
Product Type | Controller Area Network |
CAGE Code | 60991 |
JESD-30 Code | R-PDSO-G8 |
JESD-97 Code | e3 |
Lead Free | YES |
Length (mm) | 4.9 |
Moisture Sensitivity Level | 1 |
Network Interface Type | INTERFACE CIRCUIT |
Number of Functions | 1 |
Number of Terminals | 8 |
Operating Temperature-Max (Cel) | 85 |
Operating Temperature-Min (Cel) | -40 |
Package Body Material | PLASTIC/EPOXY |
Package Shape | RECTANGULAR |
Package Style | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | 260 |
RoHS Compliant | YES |
Seated Height-Max (mm) | 1.75 |
Family | MCP2551 |
Supply Voltage-Nom (Vsup) (V) | 5 |
Surface Mount | YES |
Temperature Grade | INDUSTRIAL |
Terminal Finish | MATTE TIN |
Terminal Form | GULL WING |
Terminal Pitch (mm) | 1.27 |
Terminal Position | DUAL |
[email protected] Reflow Temperature-Max (s) | 40 |
Width (mm) | 3.9 |
Report a problem
Suggest a product