LED Display 7-Segment Red 0.40 Inch 4-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LE3042R-11RRR200 LE3042R-11RRR200
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Clearance

$1.95 ea

236 ship on Sep. 20


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

7 Segment Display Red 4 Digit Common Anode 125mA 2.4V

Features:

  • Configuration: Common Anode
  • Color: Red
  • Character Height: 0.40"
  • Max Forward Current: 125mA
  • Max Forward Voltage: 2.4V
  • Typical Brightness: 3.4mcd
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits4
Illuminated ColorRed
Character Height (inch)0.40
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength660 nm
Intensity3.4 mcd
Decimal PointRHDP
Maximum Forward Voltage2.4 V
Maximum Forward Current125 mA
Typical [email protected](mA)0.65 @ 20
Buss PolarityCA
Peak Wavelength660nm
Digit Size0.394 inch
Pins / Leads16
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.7 @ 20
Total Thickness7.0mm
Viewing Area Height12.8mm
Wavelength (nm)660
Display Height (mm)10.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product