Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt PFC

You may also like:
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24

$31.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 204611
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-100-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $31.20
10+ $28.40

Request a Large Quantity Quote

100.8W AC/DC OPEN-FRAME SWITCHING POWER SUPPLY

24 Volts @ 4.2 Amps

Specifications:
  • Size (L x W x H) (inches): 8.7 x 2.4 x 1.3
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Built-in active PFC function
  • Cooling by free air convection
  • 100% full load burn-in test
  • Certifications: UL/CUL/TUV/CB/CE


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Output Current (A)4.2
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeJST B8P-VH
Size (L" x W" x H")8.7 x 2.4 x 1.3
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)83
FamilyLPP-100
Maximum Output Power (W)100.8
Maximum Input Current (A)1.7
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product