Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED SMD Blue Water Clear SMD 1.6x.8mm 465nm 112mcd

You may also like:
LTW-193TS5 LTW-193TS5
LTST-C150CKT LTST-C150CKT
LTST-C150YKT LTST-C150YKT
LTST-C150GKT LTST-C150GKT
LTST-C190EKT LTST-C190EKT
LTST-C191AKT LTST-C191AKT
Price Reduced

$0.29 ea

10,737 ship on Feb. 19
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.10
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

Super Thin Surface Mount Blue LED

Specifications

  • Emitting color: Blue
  • Lens Feature: Water Clear Non Diffused
  • Lens size: 1.1mm x 0.8mm x 0.37mm
  • Typical forward voltage: 3.8V
  • Typical brightness:
  • Wavelength: 475nm
  • Viewing angle: 130°

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeSMD
    ColorBlue
    Lens TypeWater Clear
    PackageSMD 1.6x.8mm
    Wavelength465 nm
    Luminous Intensity - Iv (mcd)112
    Viewing Angle (deg)130
    Forward Voltage - Vf (Typ.)3.3
    Forward Current - If (Typ.)20 mA
    Height (mm)0.55
    MountingSMD


    Report a problem
    Suggest a product