Resistor Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube

You may also like:
3269P-1-103LF 3269P-1-103LF
3269W-1-103LF 3269W-1-103LF

$5.39 ea

39 ship on May. 18


  • Jameco Part no.: 2050343
  • Manufacturer: Bourns
  • Manufacturer no.: 3269W-1-202LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
10+ $5.39
50+ $4.89
100+ $4.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Resistor Cermet Trimmer 2K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing Surface Mount

Report a problem
Suggest a product
Specification Value
Manufacturer Series3269
FamilyW
Resistance (Ohm)2000
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeTop Slot
Termination StyleGull Wing
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
TaperLinear
Width6.36 mm
Height8.46 mm
Length6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance2 KOhm


Report a problem
Suggest a product