MCU 8-bit PIC16 PIC RISC 14KB Flash 5 Volt 28-Pin SOIC Watt

Microchip Technology Rohs logo
PIC16F876-04I/SO
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$14.49 ea

20 ship on May. 21


  • Jameco Part no.: 2062125
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC16F876-04I/SO
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
5+ $14.49
25+ $12.99
50+ $11.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
MCU 8-bit PIC16 PIC RISC 14KB Flash 5 Volt 28-Pin SOIC Watt


IC,PIC16F876-04I/SO,8BIT PIC16 RISC 14KB FLASH 4MHZ 5V 28SOW

Report a problem
Suggest a product
Specification Value
PackageSOIC W
Maximum Speed4MHz
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Frequency4MHz
Data Bus Width8Bit
Family NamePIC16
Number of Programmable I/Os22
Number of Timers3
On-Chip ADC5-chx10-bit
Program Memory Size14KB
Program Memory TypeFlash
RAM Size368Byte
Interface TypeI2C/SPI/USART
I2C1
SPI1
USART1
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pins28
FamilyPIC16F876
Width7.49mm
Height2.31mm
Product Length17.87mm
Product TypeMicrocontroller


Report a problem
Suggest a product