Dual-Output Adjustable Linear Regulated Power Supply Kit

You may also like:
DFR0140 DFR0140
K8004 K8004
K1823 K1823
34020 34020
K8042 K8042
CJKIT-20312 CJKIT-20312

$29.95 ea

96 ship on Mar. 4
call 1-800-831-4242 for more


  • Jameco Part no.: 20626
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: JE215
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95

Request a Large Quantity Quote

Dual-Output Adjustable Linear Regulated Power Supply Kit

Features:

  • Adjustable positive / negative supplies: ±5 to ±15VDC, 175mA to 750mA per supply
  • LED on indicator
  • 120VAC input
  • 48-piece kit
  • PC board construction
  • Difficulty Level: Intermediate
  • Size: 5.1"L x 3.5"W x 2.0"H
See P/N: 208911 for a suitably sized metal enclosure.

Kit Includes:

Part No.
Qty.
Description
40970
2
#4-40 x 3/8'' Slotted Pan Head Machine Screw
42446
6
#6-32 x 3/8'' Slotted Pan Head Machine Screw
42463
2
Washer Split Lock 6 Zinc Plated Steel Rohs (100 Pieces)
40943
2
4-40 Zinc Plated Steel Hex Nut
42420
10
Nut Hex 6-32 Zinc Plated Steel
23579
1
Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail
23819
1
Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail
609705
2
Capacitor 2200 uF 35 Volt 20% 16 X 25mm Radial 7.5mm 1260ma 1000 Hour
33662
2
1 uF 35 Volt Tantalum Capacitor
35975
4
50 Volt 1 Amp General Purpose Rectifier Diode
94511
1
LED Uni-Color Red 697nm 2-Pin T-1 3/4
690865
1
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690689
2
Resistor Carbon Film 180 Ohm 1/4 Watt 5%
35503
2
Trimmer Potentiometer 1/4W 2.5K Vertical Mount 19/32"
42042
1
Power Cord 6' AWG 18/2 SPT-2 Black with Strain Relief
29226
1
Power Transformer [email protected] [email protected] Wire Leads
42622
2
Heat Sink Passive TO-220 13°C/W Black Anodized
-
4
Rubber Feet
-
1
Custom PCB

Media:

In the video below, Collin Cunningham shows you how to assemble the Adjustable Regulated Power Supply kit. Sit back, relax, and maybe learn a thing or two about some power supply basics.



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product