Resistor Trimmer 5k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube

You may also like:
3262W-1-503VP 3262W-1-503VP
3262W-1-103VP 3262W-1-103VP
3262W-1-502VP 3262W-1-502VP
3262X-1-103VP 3262X-1-103VP
3262X-1-203VP 3262X-1-203VP
3262X-1-202VP 3262X-1-202VP

$15.79 ea

3 ship on May. 17


  • Jameco Part no.: 2063540
  • Manufacturer: Bourns
  • Manufacturer no.: 3262W-1-502LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
5+ $15.79
25+ $14.21
50+ $12.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Resistor Cermet Trimmer 5K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3262
FamilyW
Resistance (Ohm)5000
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width4.32 mm
Height7.37 mm
Product Length6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance5 KOhm


Report a problem
Suggest a product